Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25212F, ±12V dc, 1A, 25W, Dual Output, 110 → 375 V dc, 85

RS Stock No.: 328-8376Brand: TRACOPOWERManufacturers Part No.: TMS 25212F
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

1A

Power Rating

25W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25212F, ±12V dc, 1A, 25W, Dual Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25212F, ±12V dc, 1A, 25W, Dual Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

1A

Power Rating

25W

Number of Outputs

2

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+60°C

Country of Origin

Japan