TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15105C, 5V dc, 3A, 15W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 396-2787Brand: TRACOPOWERManufacturers Part No.: TMS 15105C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

26.5mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

105g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950

₪ 1,072.54

₪ 1,072.54 Each (ex VAT)

₪ 1,254.87

₪ 1,254.87 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15105C, 5V dc, 3A, 15W, 1 Output, 110 → 375 V dc, 85

₪ 1,072.54

₪ 1,072.54 Each (ex VAT)

₪ 1,254.87

₪ 1,254.87 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15105C, 5V dc, 3A, 15W, 1 Output, 110 → 375 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 1,072.54
5 - 9₪ 1,037.70
10 - 24₪ 1,017.32
25 - 49₪ 998.86
50+₪ 968.13

Technical documents

Specifications

Output Voltage

5V dc

Output Current

3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

26.5mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

105g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950