TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10105, 5V dc, 2A, 10W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 322-1626Brand: TRACOPOWERManufacturers Part No.: TMS 10105
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

75g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950

Stock information temporarily unavailable.

₪ 785.38

₪ 785.38 Each (ex VAT)

₪ 918.90

₪ 918.90 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10105, 5V dc, 2A, 10W, 1 Output, 110 → 375 V dc, 85

₪ 785.38

₪ 785.38 Each (ex VAT)

₪ 918.90

₪ 918.90 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 10105, 5V dc, 2A, 10W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 785.38
5 - 9₪ 759.81
10 - 24₪ 744.88
25 - 49₪ 731.40
50+₪ 708.80

Technical documents

Specifications

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

55mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

75g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series

3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.

Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically

Approvals

UL Recognised Component for Canada & US

Standards

IEC60950, EN60950, UL1950