Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TRACOPOWER Switching Power Supply, TML 20512, 5 V dc, ±12 V dc, 2.8 A, 250 mA, 20W, Triple Output, 100 → 375 V

RS Stock No.: 706-6085Brand: TRACOPOWERManufacturers Part No.: TML 20512
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

2.8 A, 250 mA

Power Rating

20W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

22mm

Efficiency

75 → 84%

Minimum Temperature

-25°C

Weight

110g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

₪ 634.86

₪ 634.86 Each (ex VAT)

₪ 742.79

₪ 742.79 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20512, 5 V dc, ±12 V dc, 2.8 A, 250 mA, 20W, Triple Output, 100 → 375 V

₪ 634.86

₪ 634.86 Each (ex VAT)

₪ 742.79

₪ 742.79 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TML 20512, 5 V dc, ±12 V dc, 2.8 A, 250 mA, 20W, Triple Output, 100 → 375 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 634.86
5 - 9₪ 614.32
10 - 24₪ 602.20
25 - 49₪ 591.38
50+₪ 573.20

Technical documents

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

2.8 A, 250 mA

Power Rating

20W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 90 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

22mm

Efficiency

75 → 84%

Minimum Temperature

-25°C

Weight

110g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection

Approvals

UL Recognised Component for Canada & US

Standards

UL 60950-1, IEC 60950-1, EN 60950-1