Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, ±12 V dc
Output Current
2 A, 200 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Depth
26.5mm
Efficiency
72 → 80%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
150g
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
₪ 749.28
₪ 749.28 Each (ex VAT)
₪ 876.66
₪ 876.66 Each (inc. VAT)
1
₪ 749.28
₪ 749.28 Each (ex VAT)
₪ 876.66
₪ 876.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | ₪ 749.28 |
5 - 9 | ₪ 725.06 |
10 - 24 | ₪ 710.88 |
25 - 49 | ₪ 698.02 |
50+ | ₪ 676.59 |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5 V dc, ±12 V dc
Output Current
2 A, 200 mA
Power Rating
15W
Number of Outputs
3
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
96mm
Width
54mm
Depth
26.5mm
Efficiency
72 → 80%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
150g
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950