TRACOPOWER TMDC 40 DC-DC Converter, 12V dc/ 3.33A Output, 18 → 75 V dc Input, 40W, Chassis Mount, +65°C Max Temp

RS Stock No.: 843-1714Brand: TRACOPOWERManufacturers Part No.: TMDC 40-4812Distrelec Article No.: 30008561
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

3.33A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Width

63.8mm

Depth

25.6mm

Length

112mm

Series

TMDC 40

Load Regulation

1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+65°C

Standards Met

CE

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 772.76

₪ 772.76 Each (ex VAT)

₪ 904.13

₪ 904.13 Each (inc. VAT)

TRACOPOWER TMDC 40 DC-DC Converter, 12V dc/ 3.33A Output, 18 → 75 V dc Input, 40W, Chassis Mount, +65°C Max Temp

₪ 772.76

₪ 772.76 Each (ex VAT)

₪ 904.13

₪ 904.13 Each (inc. VAT)

TRACOPOWER TMDC 40 DC-DC Converter, 12V dc/ 3.33A Output, 18 → 75 V dc Input, 40W, Chassis Mount, +65°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 772.76
5 - 9₪ 745.71
10 - 24₪ 717.16
25 - 49₪ 687.76
50+₪ 657.21

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

3.33A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Width

63.8mm

Depth

25.6mm

Length

112mm

Series

TMDC 40

Load Regulation

1%

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+65°C

Standards Met

CE

Country of Origin

Taiwan, Province Of China

Product details

Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series

The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more