TRACOPOWER THL 3WISM DC-DC Converter, 3.3V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max

RS Stock No.: 733-1639Brand: TRACOPOWERManufacturers Part No.: THL 3-2410WISM
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Series

THL 3WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Efficiency

75%

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series

THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 283.42

₪ 283.42 Each (ex VAT)

₪ 331.60

₪ 331.60 Each (inc. VAT)

TRACOPOWER THL 3WISM DC-DC Converter, 3.3V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max
Select packaging type

₪ 283.42

₪ 283.42 Each (ex VAT)

₪ 331.60

₪ 331.60 Each (inc. VAT)

TRACOPOWER THL 3WISM DC-DC Converter, 3.3V dc/ 600mA Output, 9 → 36 V dc Input, 3W, Surface Mount, +85°C Max

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4₪ 283.42
5 - 9₪ 276.14
10 - 24₪ 265.50
25 - 49₪ 254.55
50+₪ 243.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

600mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.5kV dc

Length

24mm

Depth

8mm

Series

THL 3WISM

Load Regulation

±1%

Maximum Temperature

+85°C

Efficiency

75%

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SMD Single/Dual Output Regulated Isolated DC-DC Converter - THL 3WISM Series

THL 3WISM series SMD 3W DC/DC converters with fully regulated outputs. These SMD 3W DC/ DC converters have an ultra wide 4:1 input voltage range and an internal filter that meets EN55022 Class A without external components. These DC/DC converters are ideal for use in data and telecom applications as well as in instrumentation and industrial electronics.

Compact SMD package
4:1 input voltage range
Fully regulated outputs
1500 Vdc I/O isolation
Short circuit protection
Remote On/Off control
Qualified for leadfree reflow solder process, MSL 2a
EMC protection EN55022 level A, FCC part 15, level A without external components

Standards

IEC 60950-1, UL 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more