TRACOPOWER THL 10WI DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp

RS Stock No.: 166-5950Brand: TRACOPOWERManufacturers Part No.: THL 10-2411WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

10.2mm

Series

THL 10WI

Load Regulation

±1.2%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie

10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 2,649.30

₪ 264.93 1 Tube of 10 (ex VAT)

₪ 3,099.68

₪ 309.968 1 Tube of 10 (inc. VAT)

TRACOPOWER THL 10WI DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp

₪ 2,649.30

₪ 264.93 1 Tube of 10 (ex VAT)

₪ 3,099.68

₪ 309.968 1 Tube of 10 (inc. VAT)

TRACOPOWER THL 10WI DC-DC Converter, 5V dc/ 2A Output, 9 → 36 V dc Input, 10W, Through Hole, +75°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
10 - 40₪ 264.93₪ 2,649.30
50 - 90₪ 256.32₪ 2,563.20
100 - 240₪ 251.25₪ 2,512.50
250 - 490₪ 246.705₪ 2,467.05
500+₪ 239.10₪ 2,391.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Length

25.4mm

Depth

10.2mm

Series

THL 10WI

Load Regulation

±1.2%

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W Regulated Isolated DC-DC Converter - THL 10WI Serie

10W single/dual output DC/DC converters with a compact 1" x 1" design and industrial standard pinout. These DC/ DC converters have a wide 4:1 input voltage range and EN 55022 Class A compliant input filter. Typical applications for these DC/DC converters include instrumentation and distributed power architectures in communication and industrial electronics.

Compact 1" x 1" package with industry standard pinout
Ultrawide 4:1 input voltage ranges
Shielded metal case with isolated baseplate
Remote On/Off control
Short circuit and overvoltage protection
EMC compliance to EN 55022 class A, FCC part 15, level A without external components

Standards

UL 60950-1, IEC/EN 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more