Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TRACOPOWER TES 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C Max Temp

RS Stock No.: 666-3758Brand: TRACOPOWERManufacturers Part No.: TES 5-2412WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

33.4mm

Depth

9.8mm

Series

TES 5WI

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series

5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.

Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 377.62

₪ 377.62 Each (ex VAT)

₪ 441.82

₪ 441.82 Each (inc. VAT)

TRACOPOWER TES 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C Max Temp

₪ 377.62

₪ 377.62 Each (ex VAT)

₪ 441.82

₪ 441.82 Each (inc. VAT)

TRACOPOWER TES 5WI DC-DC Converter, 12V dc/ 420mA Output, 9 → 36 V dc Input, 5W, Surface Mount, +71°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 377.62
5 - 9₪ 372.58
10 - 24₪ 367.62
25 - 49₪ 347.52
50+₪ 329.62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5W

Input Voltage Nominal

24 V dc

Output Current

420mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

DIP 24

Isolation Voltage

1.5kV dc

Length

33.4mm

Depth

9.8mm

Series

TES 5WI

Load Regulation

±1%

Minimum Temperature

-40°C

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 5W SMD Single/Dual Output Regulated Isolated DC-DC Converter - TES 5WI Series

5W SMD single/dual output regulated isolated high performance DC-DC converter modules with a low profile SMD package. These isolated high performance DC-DC converter modules have a wide input voltage range and high efficiency.

Low profile SMD package, 33.4 x 25.6 mm footprint
Ultra-wide 4:1 input voltage range
Regulated outputs
1.5kV input / output isolation
Short circuit protection
Input filter to meet EN 55022, class A
Remote On/Off
High accuracy of pin co-planarity
UL94V-0 package material
Qualified for lead-free reflow solder process according IPC/JEDEC J-STD-020C
Non de-rating

Approvals

CSA

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more