Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±66mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
SMD
Isolation Voltage
4kV ac
Length
24mm
Width
13.7mm
Depth
8.75mm
Series
TES 2M
Railway Approved
No
Load Regulation
±10%
Maximum Temperature
+71°C
Medical Approved
Yes
Efficiency
75%
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±66mA
Mounting Type
Surface Mount
Number of Outputs
2
Package
SMD
Isolation Voltage
4kV ac
Length
24mm
Width
13.7mm
Depth
8.75mm
Series
TES 2M
Railway Approved
No
Load Regulation
±10%
Maximum Temperature
+71°C
Medical Approved
Yes
Efficiency
75%
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China