Disruption To Air Freight Services

Current Disruptions for Jordan, Lebanon, Iraq & Iran. For further details, please contact - exportsupport@rs.rsgroup.com

TRACOPOWER TDR 3SM Isolated DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C

RS Stock No.: 706-5341Brand: TRACOPOWERManufacturers Part No.: TDR 3-1213SM
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3SM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TDR 3SM Isolated DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C

P.O.A.

TRACOPOWER TDR 3SM Isolated DC-DC Converter, 15V dc/ 200mA Output, 9 → 18 V dc Input, 3W, Surface Mount, +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Surface Mount

Number of Outputs

1

Package

SOIC 14

Isolation Voltage

1500V dc

Depth

8.45mm

Length

18.9mm

Series

TDR 3SM

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more