Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

TRACOPOWER TDL 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +80°C Max Temp

RS Stock No.: 161-6666Brand: TRACOPOWERManufacturers Part No.: TDL 2-4811
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

13.97mm

Depth

7.87mm

Length

13.97mm

Series

TDL 2

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+80°C

Standards Met

cULus Recognised

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series

The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 1,632.00

₪ 163.20 1 Tube of 10 (ex VAT)

₪ 1,909.44

₪ 190.944 1 Tube of 10 (inc. VAT)

TRACOPOWER TDL 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +80°C Max Temp

₪ 1,632.00

₪ 163.20 1 Tube of 10 (ex VAT)

₪ 1,909.44

₪ 190.944 1 Tube of 10 (inc. VAT)

TRACOPOWER TDL 2 DC-DC Converter, 5V dc/ 400mA Output, 36 → 75 V dc Input, 2W, Through Hole, +80°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

2W

Input Voltage Nominal

48 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Width

13.97mm

Depth

7.87mm

Length

13.97mm

Series

TDL 2

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+80°C

Standards Met

cULus Recognised

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W DIP Single/Dual Output Regulated DC-DC Converter - TDL 2 Series

The TDL 2 series of compact 2 W isolated DC-DC converters in a DIP package. The TDL 2 series offers various features such as small form factor, fully regulated outputs, short circuit protection & compatible with remote applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more