Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
₪ 323.24
₪ 323.24 1 Tube of 10 (ex VAT)
₪ 378.19
₪ 378.19 1 Tube of 10 (inc. VAT)
1
₪ 323.24
₪ 323.24 1 Tube of 10 (ex VAT)
₪ 378.19
₪ 378.19 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 323.24 |
5 - 9 | ₪ 307.04 |
10+ | ₪ 300.94 |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
165mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Width
7.6mm
Depth
10.2mm
Length
19.55mm
Series
TBA 2
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China