TRACOPOWER TBA 1 DC-DC Converter, 9V dc/ 110mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +95°C Max Temp

RS Stock No.: 187-4245Brand: TRACOPOWERManufacturers Part No.: TBA 1-2419
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

110mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Depth

9.7mm

Length

11.68mm

Series

TBA 1

Load Regulation

1.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+95°C

Standards Met

IEC/EN 62368-1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 29.55

₪ 29.55 Each (ex VAT)

₪ 34.57

₪ 34.57 Each (inc. VAT)

TRACOPOWER TBA 1 DC-DC Converter, 9V dc/ 110mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +95°C Max Temp

₪ 29.55

₪ 29.55 Each (ex VAT)

₪ 34.57

₪ 34.57 Each (inc. VAT)

TRACOPOWER TBA 1 DC-DC Converter, 9V dc/ 110mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +95°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 29.55
5 - 9₪ 28.47
10 - 24₪ 27.70
25 - 49₪ 27.15
50+₪ 26.68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Output Voltage

9V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

110mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Width

6mm

Depth

9.7mm

Length

11.68mm

Series

TBA 1

Load Regulation

1.5%

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+95°C

Standards Met

IEC/EN 62368-1

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more