Toshiba 85V 240mA, Triple Silicon Junction Diode, 6-Pin SOT-363 HN2D02FU(TE85L,F)

RS Stock No.: 580-008Brand: ToshibaManufacturers Part No.: HN2D02FU(TE85L,F)
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOT-363

Maximum Continuous Forward Current

240mA

Peak Reverse Repetitive Voltage

85V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

3

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

1A

Product details

General Purpose Rectifier Diodes, Toshiba

Diodes and Rectifiers, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Toshiba 85V 240mA, Triple Silicon Junction Diode, 6-Pin SOT-363 HN2D02FU(TE85L,F)

P.O.A.

Toshiba 85V 240mA, Triple Silicon Junction Diode, 6-Pin SOT-363 HN2D02FU(TE85L,F)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Brand

Toshiba

Mounting Type

Surface Mount

Package Type

SOT-363

Maximum Continuous Forward Current

240mA

Peak Reverse Repetitive Voltage

85V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

6

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

3

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

1A

Product details

General Purpose Rectifier Diodes, Toshiba

Diodes and Rectifiers, Toshiba

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in