Timeguard White Rocker Light Switch, 2 Way, 1 Gang

RS Stock No.: 248-8503Brand: TimeguardManufacturers Part No.: ZV210
brand-logo
View all in Light Switches

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Colour

White

Mount Type

Wall

Material

Polycarbonate

Finish

Satin

Illumination

LED

Colour Shade

White

Faceplate Depth

26mm

Height

86mm

Minimum Box Depth

25mm

Depth

22mm

Fixing Standard

BS Standard

Width

86mm

Country of Origin

United Kingdom

Product details

Programmable Security Light Switch

Replaces the existing wall switch and can be used as a normal ON/OFF switch.,The double switch version has the same functionality as the single, but has an additional switch for manual control of another light.

Turns room lights ON and OFF automatically
Light ON time programmable for up to 8 hours
Programmable to make premises look occupied
Adjustable light level control for dusk switching
Concealed front panel
Conforms to directives 73/23/EEC & 89/336/EEC

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in
Stock information temporarily unavailable.

₪ 154.59

₪ 154.59 Each (ex VAT)

₪ 180.87

₪ 180.87 Each (inc. VAT)

Timeguard White Rocker Light Switch, 2 Way, 1 Gang

₪ 154.59

₪ 154.59 Each (ex VAT)

₪ 180.87

₪ 180.87 Each (inc. VAT)

Timeguard White Rocker Light Switch, 2 Way, 1 Gang
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 154.59
10 - 49₪ 149.14
50+₪ 143.54
You may be interested in

Technical documents

Specifications

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP20

Number of Poles

1

Colour

White

Mount Type

Wall

Material

Polycarbonate

Finish

Satin

Illumination

LED

Colour Shade

White

Faceplate Depth

26mm

Height

86mm

Minimum Box Depth

25mm

Depth

22mm

Fixing Standard

BS Standard

Width

86mm

Country of Origin

United Kingdom

Product details

Programmable Security Light Switch

Replaces the existing wall switch and can be used as a normal ON/OFF switch.,The double switch version has the same functionality as the single, but has an additional switch for manual control of another light.

Turns room lights ON and OFF automatically
Light ON time programmable for up to 8 hours
Programmable to make premises look occupied
Adjustable light level control for dusk switching
Concealed front panel
Conforms to directives 73/23/EEC & 89/336/EEC

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

You may be interested in