Theben / Timeguard Weathersafe 13A, BS Fixing, Active, 2 Gang RCD Socket, Polycarbonate, Surface Mount, Switched, IP66,

RS Stock No.: 703-9888Brand: TimeguardManufacturers Part No.: WXT205
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Material

Polycarbonate

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Weathersafe

Colour

Grey

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

10mm

Voltage Rating

230 V ac

Current Rating

13A

International Protection Rating

IP66

Width

140mm

Fixing Standard

BS

Colour Family

Grey

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Number of Poles

2

Series

Weathersafe

Height

105mm

Minimum Box Depth

75.5mm

Switch Style

Rocker

Country of Origin

United Kingdom

Product details

Timeguard Weathersafe Extreme IP66

Stock information temporarily unavailable.

P.O.A.

Theben / Timeguard Weathersafe 13A, BS Fixing, Active, 2 Gang RCD Socket, Polycarbonate, Surface Mount, Switched, IP66,

P.O.A.

Theben / Timeguard Weathersafe 13A, BS Fixing, Active, 2 Gang RCD Socket, Polycarbonate, Surface Mount, Switched, IP66,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

Polycarbonate

Socket Type

BS 1363

Number of Gangs

2

RCD Type

Active

Series Name

Weathersafe

Colour

Grey

Mounting Style

Surface Mount

Switched

Yes

Trip Speed

40ms

Faceplate Depth

10mm

Voltage Rating

230 V ac

Current Rating

13A

International Protection Rating

IP66

Width

140mm

Fixing Standard

BS

Colour Family

Grey

Faceplate Mounting Type

Screwless

Earth Terminal

Yes

Number of Poles

2

Series

Weathersafe

Height

105mm

Minimum Box Depth

75.5mm

Switch Style

Rocker

Country of Origin

United Kingdom

Product details

Timeguard Weathersafe Extreme IP66