Theben / Timeguard 13A, Passive, Single Gang RCD Socket, Surface Mount, 230 V ac

RS Stock No.: 310-8882Brand: TimeguardManufacturers Part No.: RCD12WL
brand-logo
View all in RCD Sockets

Technical documents

Specifications

Number of Gangs

1

RCD Type

Passive

Mounting Style

Surface Mount

Trip Speed

40ms

Voltage Rating

230 V ac

Current Rating

13A

Minimum Box Depth

25mm

Earth Terminal

Yes

Trip Current

30mA

Number of Poles

2

Voltage Rating

230V ac

Country of Origin

United Kingdom

Product details

Timeguard RCD's

Stock information temporarily unavailable.

P.O.A.

Theben / Timeguard 13A, Passive, Single Gang RCD Socket, Surface Mount, 230 V ac

P.O.A.

Theben / Timeguard 13A, Passive, Single Gang RCD Socket, Surface Mount, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Gangs

1

RCD Type

Passive

Mounting Style

Surface Mount

Trip Speed

40ms

Voltage Rating

230 V ac

Current Rating

13A

Minimum Box Depth

25mm

Earth Terminal

Yes

Trip Current

30mA

Number of Poles

2

Voltage Rating

230V ac

Country of Origin

United Kingdom

Product details

Timeguard RCD's