Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Time Electronics Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1kΩ, RS

RS Stock No.: 911-9945Brand: Time ElectronicsManufacturers Part No.: 1041
brand-logo
View all in Decade Boxes

Technical documents

Specifications

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±10%

Best Minimum Resistance Accuracy

±0.1%

Residual Resistance

60mΩ

Power Rating

1W

Temperature Coefficient

50ppm/°C

Dimensions

120 x 215 x 100mm

Minimum Resistance Measurement

Width

215mm

Length

120mm

Height

100mm

Weight

1kg

Absolute Maximum Resistance Measurement

1kΩ

Country of Origin

United Kingdom

Product details

Time Electronics Model 1041 Low Ohm Decade Resistance Box

Time Electronics 1041 is a precision low ohm resistance box designed for general laboratory work, including platinum resistance thermometry. The 1041 is compact and durable. It is housed in a robust metal case with removable protective rubber cover which facilitates use not only in the laboratory but also in the field. Excellent accuracy is achieved through using high stability metal film resistors. The 5-digit thumbwheel switch enables simple and precise setting with a clear indication of the resistance value.

Range/resolution 0 - 1kΩ / 0.01 Ω steps
High accuracy
Clear visual indication, using colour-coded digits
High stability
Low temperature coefficient 50 ppm/°C
Safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Residual resistance <60 mΩ
Power Rating 1W per resistor
Voltage Rating: Maximum 100 V DC/AC RMS
Suitable for PRT/RTD
Removable protective cover
Dimensions 215(W) x 100(H) x 120(D) mm
Weight 1kg

Stock information temporarily unavailable.

P.O.A.

Time Electronics Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1kΩ, RS

Calibration type

P.O.A.

Time Electronics Resistance Decade Box, Resistance Resolution 0.01Ω, Absolute Maximum Resistance Measurement 1kΩ, RS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Decade Box Type

Resistance

Calibrated

RSCAL

Resistance Resolution

0.01Ω

Best Maximum Resistance Accuracy

±10%

Best Minimum Resistance Accuracy

±0.1%

Residual Resistance

60mΩ

Power Rating

1W

Temperature Coefficient

50ppm/°C

Dimensions

120 x 215 x 100mm

Minimum Resistance Measurement

Width

215mm

Length

120mm

Height

100mm

Weight

1kg

Absolute Maximum Resistance Measurement

1kΩ

Country of Origin

United Kingdom

Product details

Time Electronics Model 1041 Low Ohm Decade Resistance Box

Time Electronics 1041 is a precision low ohm resistance box designed for general laboratory work, including platinum resistance thermometry. The 1041 is compact and durable. It is housed in a robust metal case with removable protective rubber cover which facilitates use not only in the laboratory but also in the field. Excellent accuracy is achieved through using high stability metal film resistors. The 5-digit thumbwheel switch enables simple and precise setting with a clear indication of the resistance value.

Range/resolution 0 - 1kΩ / 0.01 Ω steps
High accuracy
Clear visual indication, using colour-coded digits
High stability
Low temperature coefficient 50 ppm/°C
Safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Residual resistance <60 mΩ
Power Rating 1W per resistor
Voltage Rating: Maximum 100 V DC/AC RMS
Suitable for PRT/RTD
Removable protective cover
Dimensions 215(W) x 100(H) x 120(D) mm
Weight 1kg