Thomas & Betts Straight, Cable Conduit Fitting, 25mm Nominal Size, M25, Steel

RS Stock No.: 296-4760Brand: Thomas & BettsManufacturers Part No.: 9363RS
brand-logo
View all in Conduit Fittings

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25

Material

Steel

IP Rating

IP67

Finish

Galvanised

Stock information temporarily unavailable.

P.O.A.

Thomas & Betts Straight, Cable Conduit Fitting, 25mm Nominal Size, M25, Steel

P.O.A.

Thomas & Betts Straight, Cable Conduit Fitting, 25mm Nominal Size, M25, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Size

25mm

Fitting Type

Straight

Thread Size

M25

Material

Steel

IP Rating

IP67

Finish

Galvanised