Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
7.6mm
Length
205mm
Width
15.8 mm
Self Adhesive
No
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 100) (ex VAT)
Thomas & Betts Natural Cable Tie Mount 15.8 mm x 205mm, 7.6mm Max. Cable Tie Width
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Thomas & Betts Natural Cable Tie Mount 15.8 mm x 205mm, 7.6mm Max. Cable Tie Width
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Thomas & BettsColour
Natural
Cable Tie Width Acceptance
7.6mm
Length
205mm
Width
15.8 mm
Self Adhesive
No
Country of Origin
United States