Theben Digital Time Switch 12 → 24 V ac, 1-Channel

RS Stock No.: 597-185Brand: ThebenManufacturers Part No.: 1704130
View all in Time Switches

Technical documents

Specifications

Supply Voltage

12 → 24 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes, Seconds

Segment Length

1 min

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Theben Digital Time Switch 12 → 24 V ac, 1-Channel

P.O.A.

Theben Digital Time Switch 12 → 24 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supply Voltage

12 → 24 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes, Seconds

Segment Length

1 min

Country of Origin

Germany