Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IC,4-20mA current loop,4.1Vref, XTR116UA

RS Stock No.: 121-8537Brand: Texas InstrumentsManufacturers Part No.: XTR116UA
View all in Current Loop Transmitters

Technical documents

Specifications

Quiescent Current

200µA

Span Error

0.05%

Output Current

4 → 20 mA

Regulator Voltage

5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

IC,4-20mA current loop,4.1Vref, XTR116UA

P.O.A.

IC,4-20mA current loop,4.1Vref, XTR116UA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Quiescent Current

200µA

Span Error

0.05%

Output Current

4 → 20 mA

Regulator Voltage

5V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Length

4.9mm

Maximum Loop Supply Voltage

36V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Minimum Loop Supply Voltage

7.5V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more