Technical documents
Specifications
Brand
Texas InstrumentsController Type
Load Share Controller
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Product details
Load Share DC/DC Controllers, Texas Instruments
The load share controller provides all necessary functions to parallel multiple independent power supplies or DC-to-DC modules.
On-Board Reference
Load Share DC/DC Controllers, Texas Instruments
₪ 155.25
₪ 31.05 Each (In a Pack of 5) (ex VAT)
₪ 181.64
₪ 36.328 Each (In a Pack of 5) (inc. VAT)
Standard
5
₪ 155.25
₪ 31.05 Each (In a Pack of 5) (ex VAT)
₪ 181.64
₪ 36.328 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₪ 31.05 | ₪ 155.25 |
25 - 95 | ₪ 26.535 | ₪ 132.68 |
100 - 245 | ₪ 21.975 | ₪ 109.88 |
250 - 495 | ₪ 20.985 | ₪ 104.92 |
500+ | ₪ 19.23 | ₪ 96.15 |
Technical documents
Specifications
Brand
Texas InstrumentsController Type
Load Share Controller
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Product details
Load Share DC/DC Controllers, Texas Instruments
The load share controller provides all necessary functions to parallel multiple independent power supplies or DC-to-DC modules.
On-Board Reference