Texas Instruments UCC284DP-ADJ, 1 Low Dropout Voltage, Voltage Regulator 500mA, -15 → -1.25 V 8-Pin, SOIC

RS Stock No.: 661-6765Brand: Texas InstrumentsManufacturers Part No.: UCC284DP-ADJ
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

-15 → -1.25 V

Line Regulation

3 mV

Load Regulation

0.18 %

Mounting Type

Surface Mount

Polarity

Negative

Quiescent Current

0.2mA

Package Type

SOIC

Reference Voltage

-1.23V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

-3.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

-15 V

Length

4.9mm

Width

3.91mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 70.04

₪ 70.04 Each (ex VAT)

₪ 81.95

₪ 81.95 Each (inc. VAT)

Texas Instruments UCC284DP-ADJ, 1 Low Dropout Voltage, Voltage Regulator 500mA, -15 → -1.25 V 8-Pin, SOIC
Select packaging type

₪ 70.04

₪ 70.04 Each (ex VAT)

₪ 81.95

₪ 81.95 Each (inc. VAT)

Texas Instruments UCC284DP-ADJ, 1 Low Dropout Voltage, Voltage Regulator 500mA, -15 → -1.25 V 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 70.04
10 - 49₪ 61.35
50 - 99₪ 57.62
100 - 249₪ 52.18
250+₪ 50.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

-15 → -1.25 V

Line Regulation

3 mV

Load Regulation

0.18 %

Mounting Type

Surface Mount

Polarity

Negative

Quiescent Current

0.2mA

Package Type

SOIC

Reference Voltage

-1.23V

Pin Count

8

Output Type

Adjustable

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Minimum Input Voltage

-3.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

-15 V

Length

4.9mm

Width

3.91mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more