Texas Instruments UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

RS Stock No.: 922-3482Brand: Texas InstrumentsManufacturers Part No.: UCC2818D
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.91mm

Minimum Operating Supply Voltage

12 V

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

P.O.A.

Texas Instruments UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

3.91mm

Minimum Operating Supply Voltage

12 V

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more