Texas Instruments UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

RS Stock No.: 661-5670Brand: Texas InstrumentsManufacturers Part No.: UCC2818D
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

12 V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 43.52

₪ 43.52 Each (ex VAT)

₪ 50.92

₪ 50.92 Each (inc. VAT)

Texas Instruments UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC
Select packaging type

₪ 43.52

₪ 43.52 Each (ex VAT)

₪ 50.92

₪ 50.92 Each (inc. VAT)

Texas Instruments UCC2818D, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 24₪ 43.52
25 - 99₪ 25.47
100 - 249₪ 22.04
250 - 499₪ 21.39
500+₪ 20.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Height

1.58mm

Length

9.9mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

12 V

Width

3.91mm

Minimum Operating Temperature

-40 °C

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more