Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
400 kHz
Output Current
400 mA
Control Method
Voltage
Mounting Type
Surface Mount
Fall Time
50ns
Package Type
PLCC
Rise Time
100ns
Pin Count
20
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
49%
Dimensions
8.96 x 8.96 x 4.06mm
Length
8.96mm
Width
8.96mm
Height
4.06mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.
Flyback Controllers, Texas Instruments
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
400 kHz
Output Current
400 mA
Control Method
Voltage
Mounting Type
Surface Mount
Fall Time
50ns
Package Type
PLCC
Rise Time
100ns
Pin Count
20
Topology
Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull
Maximum Duty Cycle
49%
Dimensions
8.96 x 8.96 x 4.06mm
Length
8.96mm
Width
8.96mm
Height
4.06mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Product details
Flyback Controller, Voltage Control, Texas Instruments
The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.