Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
50 kHz
Start-up Supply Current
50µA
Maximum Source Current
500mA
Maximum Sink Current
500mA
Maximum Supply Current
20 mA
Output Voltage
5 V
Stock information temporarily unavailable.
P.O.A.
Texas Instruments UC2525BDW, PWM Controller, 50 kHz
Select packaging type
Standard
1
P.O.A.
Texas Instruments UC2525BDW, PWM Controller, 50 kHz
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
50 kHz
Start-up Supply Current
50µA
Maximum Source Current
500mA
Maximum Sink Current
500mA
Maximum Supply Current
20 mA
Output Voltage
5 V