Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments Ethernet Transceiver 128-Pin TQFP, TSB43AB22APDT

RS Stock No.: 662-5232Brand: Texas InstrumentsManufacturers Part No.: TSB43AB22APDT
brand-logo
View all in Physical Layer Transceivers

Technical documents

Specifications

Typical Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Ethernet Transceivers and Controllers, Texas Instruments

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 80.19

₪ 80.19 Each (ex VAT)

₪ 93.82

₪ 93.82 Each (inc. VAT)

Texas Instruments Ethernet Transceiver 128-Pin TQFP, TSB43AB22APDT
Select packaging type

₪ 80.19

₪ 80.19 Each (ex VAT)

₪ 93.82

₪ 93.82 Each (inc. VAT)

Texas Instruments Ethernet Transceiver 128-Pin TQFP, TSB43AB22APDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 80.19
5 - 9₪ 77.40
10 - 24₪ 74.76
25 - 49₪ 68.36
50+₪ 62.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Typical Data Rate

400Mbps

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

128

Dimensions

14 x 14 x 1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

Ethernet Transceivers and Controllers, Texas Instruments

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more