Texas Instruments TPS7A4501KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5-Pin, D2PAK (TO-263)

RS Stock No.: 709-9155Brand: Texas InstrumentsManufacturers Part No.: TPS7A4501KTTR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.21 → 20 V

Line Regulation

3 mV

Accuracy

±1%

Load Regulation

8 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Quiescent Current

1mA

Pin Count

5

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

10.16 x 8.42 x 4.58mm

Minimum Operating Temperature

-40 °C

Height

4.58mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Minimum Input Voltage

1.9 V

Length

10.16mm

Width

8.42mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 31.42

₪ 31.42 Each (ex VAT)

₪ 36.76

₪ 36.76 Each (inc. VAT)

Texas Instruments TPS7A4501KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5-Pin, D2PAK (TO-263)
Select packaging type

₪ 31.42

₪ 31.42 Each (ex VAT)

₪ 36.76

₪ 36.76 Each (inc. VAT)

Texas Instruments TPS7A4501KTTR, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 1.21 → 20 V 5-Pin, D2PAK (TO-263)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 31.42
5 - 24₪ 30.27
25 - 124₪ 29.18
125 - 249₪ 24.27
250+₪ 22.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.21 → 20 V

Line Regulation

3 mV

Accuracy

±1%

Load Regulation

8 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Quiescent Current

1mA

Pin Count

5

Reference Voltage

1.21V

Output Type

Adjustable

Dimensions

10.16 x 8.42 x 4.58mm

Minimum Operating Temperature

-40 °C

Height

4.58mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

20 V

Minimum Input Voltage

1.9 V

Length

10.16mm

Width

8.42mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 1.5A, TPS Series, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more