Texas Instruments TPS60403DBVT, Charge Pump Inverting, Step Down, Step Up, -5.25 → -1.6 V 5-Pin, SOT-23

RS Stock No.: 662-4097Brand: Texas InstrumentsManufacturers Part No.: TPS60403DBVT
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS60403DBVT, Charge Pump Inverting, Step Down, Step Up, -5.25 → -1.6 V 5-Pin, SOT-23

P.O.A.

Texas Instruments TPS60403DBVT, Charge Pump Inverting, Step Down, Step Up, -5.25 → -1.6 V 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

1.15mm

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in