Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Down
Maximum Output Current
3A
Number of Outputs
1
Accuracy
±2%
Package Type
SOT-23-THIN
Pin Count
6
Output Type
Fixed
Maximum Switching Frequency
510 kHz
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Texas InstrumentsRegulator Function
Step Down
Maximum Output Current
3A
Number of Outputs
1
Accuracy
±2%
Package Type
SOT-23-THIN
Pin Count
6
Output Type
Fixed
Maximum Switching Frequency
510 kHz