Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments TMP125 Series Digital Temperature Sensor, Digital Output, Surface Mount, SPI, ±2.5°C, 6 Pin Pins

RS Stock No.: 268-3628Brand: Texas InstrumentsManufacturers Part No.: TMP125AIDBVR
brand-logo

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SPI

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

6 Pin

Series

TMP125

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments TMP125 Series Digital Temperature Sensor, Digital Output, Surface Mount, SPI, ±2.5°C, 6 Pin Pins

P.O.A.

Each (On a Reel of 3000) (ex VAT)

Texas Instruments TMP125 Series Digital Temperature Sensor, Digital Output, Surface Mount, SPI, ±2.5°C, 6 Pin Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Sensor Function

Temperature

Output Type

Digital

Interface Type

SPI

Accuracy

±2.5°C

Mounting Type

Surface Mount

Pin Count

6 Pin

Series

TMP125

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more