Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments TLV75512PDQNT, 1 Low Dropout Voltage, Linear Voltage Regulator 300mA, 3.3 V

RS Stock No.: 252-0772Brand: Texas InstrumentsManufacturers Part No.: TLV75512PDQNT
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

2 mV

Accuracy

1.4%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments TLV75512PDQNT, 1 Low Dropout Voltage, Linear Voltage Regulator 300mA, 3.3 V

P.O.A.

Each (On a Reel of 250) (ex VAT)

Texas Instruments TLV75512PDQNT, 1 Low Dropout Voltage, Linear Voltage Regulator 300mA, 3.3 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Regulator Function

LDO

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

2 mV

Accuracy

1.4%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more