Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.7MHz
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
87.2 dB
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
PRICED TO CLEAR
Yes
Width
3.91mm
Product details
Low Power LinCMOS Operational Amplifiers
₪ 9.33
₪ 9.33 Each (ex VAT)
₪ 10.92
₪ 10.92 Each (inc. VAT)
Standard
1
₪ 9.33
₪ 9.33 Each (ex VAT)
₪ 10.92
₪ 10.92 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | ₪ 9.33 |
25+ | ₪ 8.18 |
Technical documents
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
5 → 15 V
Typical Gain Bandwidth Product
1.7MHz
Typical Slew Rate
3.6V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
87.2 dB
Typical Input Voltage Noise Density
25nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
PRICED TO CLEAR
Yes
Width
3.91mm
Product details