Texas Instruments TL750M08CKCSE3, LDO Regulator, 750mA, 8 V 3-Pin, TO-220

RS Stock No.: 145-6413Brand: Texas InstrumentsManufacturers Part No.: TL750M08CKCSE3
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

750mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

68 mV

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.58 x 8.7mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

8.7mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

9 V

Length

10.16mm

Width

4.58mm

Country of Origin

Malaysia

Product details

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₪ 460.50

₪ 9.21 Each (In a Tube of 50) (ex VAT)

₪ 538.78

₪ 10.776 Each (In a Tube of 50) (inc. VAT)

Texas Instruments TL750M08CKCSE3, LDO Regulator, 750mA, 8 V 3-Pin, TO-220

₪ 460.50

₪ 9.21 Each (In a Tube of 50) (ex VAT)

₪ 538.78

₪ 10.776 Each (In a Tube of 50) (inc. VAT)

Texas Instruments TL750M08CKCSE3, LDO Regulator, 750mA, 8 V 3-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 200₪ 9.21₪ 460.50
250 - 950₪ 7.155₪ 357.75
1000 - 2450₪ 5.07₪ 253.50
2500+₪ 4.95₪ 247.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

750mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

68 mV

Load Regulation

80 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.16 x 4.58 x 8.7mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

26 V

Height

8.7mm

Minimum Operating Temperature

0 °C

Minimum Input Voltage

9 V

Length

10.16mm

Width

4.58mm

Country of Origin

Malaysia

Product details

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in