THS7368IPW Texas Instruments, 6-Channel Video Amplifier IC, 375MHz 125V/μs Rail to Rail O/P, 20-Pin TSSOP

RS Stock No.: 825-3524Brand: Texas InstrumentsManufacturers Part No.: THS7368IPW
brand-logo
View all in Video Amplifiers ICs

Technical documents

Specifications

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

2.7 to 5 V

Number of Channels per Chip

6

Typical Slew Rate

125 V/μs, 600V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

375MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Product details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

₪ 56.28

₪ 28.14 Each (In a Pack of 2) (ex VAT)

₪ 65.85

₪ 32.924 Each (In a Pack of 2) (inc. VAT)

THS7368IPW Texas Instruments, 6-Channel Video Amplifier IC, 375MHz 125V/μs Rail to Rail O/P, 20-Pin TSSOP
Select packaging type

₪ 56.28

₪ 28.14 Each (In a Pack of 2) (ex VAT)

₪ 65.85

₪ 32.924 Each (In a Pack of 2) (inc. VAT)

THS7368IPW Texas Instruments, 6-Channel Video Amplifier IC, 375MHz 125V/μs Rail to Rail O/P, 20-Pin TSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
2 - 48₪ 28.14₪ 56.28
50 - 98₪ 24.045₪ 48.09
100 - 248₪ 19.98₪ 39.96
250 - 498₪ 18.99₪ 37.98
500+₪ 17.505₪ 35.01

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Power Supply Type

Single

IC Type

Video Amplifier IC

Typical Single Supply Voltage

2.7 to 5 V

Number of Channels per Chip

6

Typical Slew Rate

125 V/μs, 600V/µs

Output Type

Rail to Rail

Typical Gain Bandwidth Product

375MHz

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.6 x 4.5 x 1.05mm

Height

1.05mm

Length

6.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

4.5mm

Product details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more