Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Driver IC
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Product details
Other Line Drivers, Texas Instruments
Stock information temporarily unavailable.
₪ 30.04
₪ 30.04 Each (ex VAT)
₪ 35.15
₪ 35.15 Each (inc. VAT)
Texas Instruments SN75113N Differential Line Driver, 16-Pin PDIP
Select packaging type
Standard
1
₪ 30.04
₪ 30.04 Each (ex VAT)
₪ 35.15
₪ 35.15 Each (inc. VAT)
Texas Instruments SN75113N Differential Line Driver, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 30.04 |
10 - 99 | ₪ 24.27 |
100 - 249 | ₪ 19.62 |
250 - 499 | ₪ 18.69 |
500+ | ₪ 17.86 |
Technical documents
Specifications
Brand
Texas InstrumentsIC Type
Differential Line Driver IC
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Product details