Texas Instruments SN74LVCC3245ADBR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP

RS Stock No.: 662-9118Brand: Texas InstrumentsManufacturers Part No.: SN74LVCC3245ADBR
brand-logo
View all in Bus Transceivers

Technical documents

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

11.2 ns@ 3.3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Height

1.95mm

Dimensions

8.2 x 5.3 x 1.95mm

Maximum Operating Temperature

+85 °C

Length

8.2mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Width

5.3mm

Minimum Operating Supply Voltage

2.3 V, 3 V

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 58.88

₪ 11.775 Each (In a Pack of 5) (ex VAT)

₪ 68.89

₪ 13.777 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74LVCC3245ADBR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
Select packaging type

₪ 58.88

₪ 11.775 Each (In a Pack of 5) (ex VAT)

₪ 68.89

₪ 13.777 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74LVCC3245ADBR, 1 Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₪ 11.775₪ 58.88
25 - 45₪ 9.615₪ 48.08
50 - 95₪ 8.61₪ 43.05
100 - 245₪ 7.605₪ 38.02
250+₪ 7.575₪ 37.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

LVC

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Input Level

LVTTL

Output Level

LVTTL

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

11.2 ns@ 3.3 V

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Height

1.95mm

Dimensions

8.2 x 5.3 x 1.95mm

Maximum Operating Temperature

+85 °C

Length

8.2mm

Maximum Operating Supply Voltage

3.6 V, 5.5 V

Width

5.3mm

Minimum Operating Supply Voltage

2.3 V, 3 V

Product details

74LVC Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more