Texas Instruments SN74HC244PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

RS Stock No.: 145-6880Brand: Texas InstrumentsManufacturers Part No.: SN74HC244PW
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

Country of Origin

Malaysia

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in
Stock information temporarily unavailable.

₪ 282.45

₪ 4.035 Each (In a Tube of 70) (ex VAT)

₪ 330.47

₪ 4.721 Each (In a Tube of 70) (inc. VAT)

Texas Instruments SN74HC244PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP

₪ 282.45

₪ 4.035 Each (In a Tube of 70) (ex VAT)

₪ 330.47

₪ 4.721 Each (In a Tube of 70) (inc. VAT)

Texas Instruments SN74HC244PW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
70 - 280₪ 4.035₪ 282.45
350+₪ 3.675₪ 257.25
You may be interested in

Technical documents

Specifications

Logic Family

HC

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Maximum High Level Output Current

-7.8mA

Maximum Low Level Output Current

7.8mA

Maximum Propagation Delay Time @ Maximum CL

165 ns @ 2 V

Dimensions

6.5 x 4.4 x 1.15mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Propagation Delay Test Condition

150pF

Country of Origin

Malaysia

Product details

74HC Family Inverters & Buffers, Texas Instruments

Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

You may be interested in