Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Texas Instruments SN74HC138N, Decoder, 16-Pin PDIP

RS Stock No.: 443-031Brand: Texas InstrumentsManufacturers Part No.: SN74HC138N
brand-logo
View all in Encoder & Decoder ICs

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Pin Count

16

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Stock information temporarily unavailable.

P.O.A.

Texas Instruments SN74HC138N, Decoder, 16-Pin PDIP
Select packaging type

P.O.A.

Texas Instruments SN74HC138N, Decoder, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.3 x 6.35 x 4.57mm

Pin Count

16

Height

4.57mm

Length

19.3mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V