Texas Instruments SN74CBTLV16210GR, Bus Switch, 10 x 1:1, 48-Pin TSSOP

RS Stock No.: 732-1039Brand: Texas InstrumentsManufacturers Part No.: SN74CBTLV16210GR
brand-logo
View all in Bus Switches

Technical documents

Specifications

Logic Family

74CBT

Configuration

10 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

20

Number of Outputs per Chip

20

Maximum On Resistance

40Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25ns

Dimensions

12.6 x 6.2 x 1.05mm

Height

1.05mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

6.2mm

Bus Width

20bit

Minimum Operating Supply Voltage

2.3 V

Product details

74CBTLV Family, Texas Instruments

Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II

74CBTLV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 21.24

₪ 21.24 Each (ex VAT)

₪ 24.85

₪ 24.85 Each (inc. VAT)

Texas Instruments SN74CBTLV16210GR, Bus Switch, 10 x 1:1, 48-Pin TSSOP
Select packaging type

₪ 21.24

₪ 21.24 Each (ex VAT)

₪ 24.85

₪ 24.85 Each (inc. VAT)

Texas Instruments SN74CBTLV16210GR, Bus Switch, 10 x 1:1, 48-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 21.24
10+₪ 18.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Logic Family

74CBT

Configuration

10 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

20

Number of Outputs per Chip

20

Maximum On Resistance

40Ω

Maximum Quiescent Current

10µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

48

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25ns

Dimensions

12.6 x 6.2 x 1.05mm

Height

1.05mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

12.6mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

6.2mm

Bus Width

20bit

Minimum Operating Supply Voltage

2.3 V

Product details

74CBTLV Family, Texas Instruments

Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II

74CBTLV Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more