Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Maximum On Resistance
20Ω
Maximum Quiescent Current
1.5mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
0.15 ns@ 50 pF
Dimensions
3.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Width
4.5mm
Bus Width
2bit
Minimum Operating Supply Voltage
4.5 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Product details
74CBT Family, Texas Instruments
74CBT Family
₪ 52.20
₪ 5.22 Each (In a Pack of 10) (ex VAT)
₪ 61.07
₪ 6.107 Each (In a Pack of 10) (inc. VAT)
Standard
10
₪ 52.20
₪ 5.22 Each (In a Pack of 10) (ex VAT)
₪ 61.07
₪ 6.107 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | ₪ 5.22 | ₪ 52.20 |
50 - 90 | ₪ 4.08 | ₪ 40.80 |
100 - 490 | ₪ 3.27 | ₪ 32.70 |
500 - 990 | ₪ 2.985 | ₪ 29.85 |
1000+ | ₪ 2.70 | ₪ 27.00 |
Technical documents
Specifications
Brand
Texas InstrumentsLogic Family
CBT
Configuration
1 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
2
Number of Outputs per Chip
2
Maximum On Resistance
20Ω
Maximum Quiescent Current
1.5mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
0.15 ns@ 50 pF
Dimensions
3.1 x 4.5 x 1.05mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.1mm
Maximum Operating Supply Voltage
5.5 V
Height
1.05mm
Width
4.5mm
Bus Width
2bit
Minimum Operating Supply Voltage
4.5 V
Number of Output Options per Bit
1
Propagation Delay Test Condition
50pF
Number of Input Options per Bit
1
Product details