Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Pin Count
16
Rail to Rail
No
Maximum Input Offset Voltage
30µV
Typical Gain Bandwidth Product
1MHz
P.O.A.
PGA205AU Texas Instruments, Instrumentation Amplifier, 30μV Offset 1MHz, 18 V, 16-Pin SOIC
Select packaging type
Standard
1
P.O.A.
PGA205AU Texas Instruments, Instrumentation Amplifier, 30μV Offset 1MHz, 18 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Mounting Type
Surface Mount
Typical Single Supply Voltage
18 V
Pin Count
16
Rail to Rail
No
Maximum Input Offset Voltage
30µV
Typical Gain Bandwidth Product
1MHz