Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
12
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1.2MHz
Typical Slew Rate
1.2V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
12nV/√Hz
Length
5mm
Height
0.9mm
Width
5mm
Dimensions
5 x 5 x 0.9mm
Product details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.
₪ 9,611.25
₪ 38.445 Each (On a Reel of 250) (ex VAT)
₪ 11,245.16
₪ 44.981 Each (On a Reel of 250) (inc. VAT)
250
₪ 9,611.25
₪ 38.445 Each (On a Reel of 250) (ex VAT)
₪ 11,245.16
₪ 44.981 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
250 - 500 | ₪ 38.445 | ₪ 9,611.25 |
750+ | ₪ 35.04 | ₪ 8,760.00 |
Technical documents
Specifications
Brand
Texas InstrumentsAmplifier Type
Power
Mounting Type
Surface Mount
Package Type
QFN
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
12
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
1.2MHz
Typical Slew Rate
1.2V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
126 dB
Typical Input Voltage Noise Density
12nV/√Hz
Length
5mm
Height
0.9mm
Width
5mm
Dimensions
5 x 5 x 0.9mm
Product details
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.