OPA2335AID Texas Instruments, Op Amp, 2MHz, 3 V, 5 V, 8-Pin SOIC

RS Stock No.: 661-0735Brand: Texas InstrumentsManufacturers Part No.: OPA2335AID
brand-logo
View all in Op Amps

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

1.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

130 dB

Length

4.9mm

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

OPA2335AID Texas Instruments, Op Amp, 2MHz, 3 V, 5 V, 8-Pin SOIC

P.O.A.

OPA2335AID Texas Instruments, Op Amp, 2MHz, 3 V, 5 V, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

2MHz

Typical Slew Rate

1.6V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

130 dB

Length

4.9mm

Width

3.91mm

Height

1.58mm

Dimensions

4.9 x 3.91 x 1.58mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more