Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Data Bus Width
16bit
Program Memory Size
2 kB
Maximum Frequency
16MHz
RAM Size
128 B
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
19.3mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
19.3 x 6.35 x 5.08mm
Height
5.08mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
6.35mm
Product details
MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments
The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.
Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
₪ 16.36
₪ 16.36 Each (ex VAT)
₪ 19.14
₪ 19.14 Each (inc. VAT)
Standard
1
₪ 16.36
₪ 16.36 Each (ex VAT)
₪ 19.14
₪ 19.14 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | ₪ 16.36 |
25 - 49 | ₪ 14.14 |
50 - 99 | ₪ 12.81 |
100 - 249 | ₪ 11.67 |
250+ | ₪ 11.60 |
Technical documents
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Data Bus Width
16bit
Program Memory Size
2 kB
Maximum Frequency
16MHz
RAM Size
128 B
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 10 bit
Length
19.3mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
19.3 x 6.35 x 5.08mm
Height
5.08mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
6.35mm
Product details
MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments
The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.
Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.