Technical documents
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
3 V
Maximum Input Voltage
40 V
Maximum Output Current
1.5A
Converter Type
Inverting, Step Down, Step Up
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
4.9mm
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
₪ 23.36
₪ 23.36 Each (ex VAT)
₪ 27.33
₪ 27.33 Each (inc. VAT)
Standard
1
₪ 23.36
₪ 23.36 Each (ex VAT)
₪ 27.33
₪ 27.33 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 29 | ₪ 23.36 |
30 - 99 | ₪ 4.64 |
100 - 249 | ₪ 3.28 |
250+ | ₪ 3.21 |
Technical documents
Specifications
Brand
Texas InstrumentsMinimum Input Voltage
3 V
Maximum Input Voltage
40 V
Maximum Output Current
1.5A
Converter Type
Inverting, Step Down, Step Up
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Length
4.9mm
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Inverting DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.