Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments LP2950-50LPRE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92

RS Stock No.: 922-3533Brand: Texas InstrumentsManufacturers Part No.: LP2950-50LPRE3
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±1.4%

Load Regulation

0.2 %

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

0.075mA

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

3.68mm

Minimum Operating Temperature

-40 °C

Length

4.83mm

Width

3.43mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments LP2950-50LPRE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92

P.O.A.

Texas Instruments LP2950-50LPRE3, 1 Low Dropout Voltage, Voltage Regulator 100mA, 5 V 3-Pin, TO-92
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±1.4%

Load Regulation

0.2 %

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

0.075mA

Pin Count

3

Output Type

Fixed

Dimensions

4.83 x 3.43 x 3.68mm

Minimum Input Voltage

2 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V

Height

3.68mm

Minimum Operating Temperature

-40 °C

Length

4.83mm

Width

3.43mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more